Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Pressure Switch, 0bar Min, 10bar Max, PNP-2NO Output, Relative Reading

Номер на артикул на RS: 739-6721Марка: ifm electronic№ по каталога на производителя: PK7524
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

<±2.5 %

Output Type

PNP-2NO

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

500 mA

Supply Voltage

9.6 → 32 V dc

Housing Material

FPM, PBT, PC, Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Страна на произход

Romania

Детайли за продукта

Dual Output Pressure Switch

Efector 500 range of Pressure Sensors.

Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67

Approvals

UL, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Tecsis Pressure Switch, G 1/4 0.05bar to 1 bar
P.O.A.Всеки (ex VAT)
Tecsis Pressure Switch, G 1/4 0.5bar to 10bar
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 220,03

€ 220,03 Всеки (ex VAT)

ifm electronic Pressure Switch, 0bar Min, 10bar Max, PNP-2NO Output, Relative Reading

€ 220,03

€ 220,03 Всеки (ex VAT)

ifm electronic Pressure Switch, 0bar Min, 10bar Max, PNP-2NO Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Tecsis Pressure Switch, G 1/4 0.05bar to 1 bar
P.O.A.Всеки (ex VAT)
Tecsis Pressure Switch, G 1/4 0.5bar to 10bar
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

<±2.5 %

Output Type

PNP-2NO

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

500 mA

Supply Voltage

9.6 → 32 V dc

Housing Material

FPM, PBT, PC, Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Страна на произход

Romania

Детайли за продукта

Dual Output Pressure Switch

Efector 500 range of Pressure Sensors.

Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67

Approvals

UL, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Tecsis Pressure Switch, G 1/4 0.05bar to 1 bar
P.O.A.Всеки (ex VAT)
Tecsis Pressure Switch, G 1/4 0.5bar to 10bar
P.O.A.Всеки (ex VAT)