Технически документи
Спецификации
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
<±2.5 %
Output Type
2NO
Media Measured
Gas, Liquid
Process Connection
G1/4
Electrical Connection
M12 Connector
Maximum Current
500 mA
Supply Voltage
9.6 → 32 V dc
Housing Material
FPM, PBT, PC, Stainless Steel
Maximum Operating Temperature
+80°C
IP Rating
IP67
Minimum Operating Temperature
-25°C
Страна на произход
Romania
Детайли за продукта
Dual Output Pressure Switch
Efector 500 range of Pressure Sensors.
Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67
Approvals
UL, CE
€ 220,03
€ 220,03 Всеки (ex VAT)
1
€ 220,03
€ 220,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
<±2.5 %
Output Type
2NO
Media Measured
Gas, Liquid
Process Connection
G1/4
Electrical Connection
M12 Connector
Maximum Current
500 mA
Supply Voltage
9.6 → 32 V dc
Housing Material
FPM, PBT, PC, Stainless Steel
Maximum Operating Temperature
+80°C
IP Rating
IP67
Minimum Operating Temperature
-25°C
Страна на произход
Romania
Детайли за продукта
Dual Output Pressure Switch
Efector 500 range of Pressure Sensors.
Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67
Approvals
UL, CE