Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Pressure Sensor, -12.5mbar Min, 0.25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

Номер на артикул на RS: 835-3872Марка: ifm electronic№ по каталога на производителя: PG2458
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

-12.5mbar

Maximum Pressure Reading

0.25bar

Accuracy

±0.5 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

9 ms, 28 ms

Maximum Current

250 mA

Supply Voltage

18 → 32 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Electronic Pressure Sensors with Analog Display

This range of IFM electronic pressure sensors display a 4-digit numeric anolog reading and are suitable for measuring relative pressure liquids and gases. The sensors are available in various measuring ranges and pressure ratings to suit your application.

Connector
Analogue display 0...350゚ rotatable
Resolution 0.25%
Pointer not visible when unit disconnected
Process connection: G 1/2
IP 67/IP 69K

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 599,85

€ 599,85 Всеки (ex VAT)

ifm electronic Pressure Sensor, -12.5mbar Min, 0.25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

€ 599,85

€ 599,85 Всеки (ex VAT)

ifm electronic Pressure Sensor, -12.5mbar Min, 0.25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

-12.5mbar

Maximum Pressure Reading

0.25bar

Accuracy

±0.5 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

9 ms, 28 ms

Maximum Current

250 mA

Supply Voltage

18 → 32 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Electronic Pressure Sensors with Analog Display

This range of IFM electronic pressure sensors display a 4-digit numeric anolog reading and are suitable for measuring relative pressure liquids and gases. The sensors are available in various measuring ranges and pressure ratings to suit your application.

Connector
Analogue display 0...350゚ rotatable
Resolution 0.25%
Pointer not visible when unit disconnected
Process connection: G 1/2
IP 67/IP 69K

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more