ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 3 Beam(s), 12m Max Range

Номер на артикул на RS: 596-956Марка: ifm electronic№ по каталога на производителя: OY512S
brand-logo

Технически документи

Спецификации

Range

IFM Electronics

Series

OY

Component Type

Safety Light Grid

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Safety Type

4

Number Of Beams

3

Страна на произход

Italy

€ 1 988,33

€ 1 988,33 Всеки (ex VAT)

ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 3 Beam(s), 12m Max Range

€ 1 988,33

€ 1 988,33 Всеки (ex VAT)

ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 3 Beam(s), 12m Max Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Range

IFM Electronics

Series

OY

Component Type

Safety Light Grid

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Safety Type

4

Number Of Beams

3

Страна на произход

Italy