Технически документи
Спецификации
Brand
ifm electronicRange
IFM Electronics
Series
OY
Component Type
Safety Light Grid
Minimum Scanning Distance
0m
Maximum Scanning Distance
15m
Safety Type
4
Number Of Beams
3
Страна на произход
Italy
€ 2 511,29
€ 2 511,29 Всеки (ex VAT)
ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 3 Beam(s), 15m Max Range
1
€ 2 511,29
€ 2 511,29 Всеки (ex VAT)
ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 3 Beam(s), 15m Max Range
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ifm electronicRange
IFM Electronics
Series
OY
Component Type
Safety Light Grid
Minimum Scanning Distance
0m
Maximum Scanning Distance
15m
Safety Type
4
Number Of Beams
3
Страна на произход
Italy