Технически документи
Спецификации
Brand
ifm electronicRange
IFM Electronics
Series
OY
Component Type
Safety Light Grid
Maximum Scanning Distance
12m
Minimum Scanning Distance
0m
Safety Type
4
Number Of Beams
2
Страна на произход
Italy
€ 1 131,70
€ 1 131,70 Всеки (ex VAT)
ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 2 Beam(s), 12m Max Range
1
€ 1 131,70
€ 1 131,70 Всеки (ex VAT)
ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 2 Beam(s), 12m Max Range
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ifm electronicRange
IFM Electronics
Series
OY
Component Type
Safety Light Grid
Maximum Scanning Distance
12m
Minimum Scanning Distance
0m
Safety Type
4
Number Of Beams
2
Страна на произход
Italy