Технически документи
Спецификации
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-10°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Intelligent laser sensors OJ
Laser technology for assembly and handling technology, and factory automation
High precision; very small objects are also reliably detected
Visible laser beam spot; easy sensor set-up
Lens on front or side
Easy assembly through snap-fitting to mounting base
Comprehensive system component programme
Resistant to short-circuits and overloading; protected against reverse polarity
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
€ 174,96
€ 174,96 Всеки (ex VAT)
1
€ 174,96
€ 174,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-10°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Intelligent laser sensors OJ
Laser technology for assembly and handling technology, and factory automation
High precision; very small objects are also reliably detected
Visible laser beam spot; easy sensor set-up
Lens on front or side
Easy assembly through snap-fitting to mounting base
Comprehensive system component programme
Resistant to short-circuits and overloading; protected against reverse polarity
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928