Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 400 mm Detection Range

Номер на артикул на RS: 191-9949Марка: ifm electronic№ по каталога на производителя: OF5027
brand-logo

Технически документи

Спецификации

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 mm → 400 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

36V

Light Source

Infrared

IP Rating

IP65

Maximum Current

200 mA

Minimum Operating Temperature

-25°C

Housing Material

Optalloy Plated Brass

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

M12x1 compact

Robust metal housing
3-cable DC technology
Diagnostics option using LED display
Function control output (for plug devices)
Brightness control (ON with receiving light) and darkness control (ON with "no light") can be programmed.

Информацията за складовите наличности временно не е налична.

€ 175,71

€ 175,71 Всеки (ex VAT)

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 400 mm Detection Range

€ 175,71

€ 175,71 Всеки (ex VAT)

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 400 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 mm → 400 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

36V

Light Source

Infrared

IP Rating

IP65

Maximum Current

200 mA

Minimum Operating Temperature

-25°C

Housing Material

Optalloy Plated Brass

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

M12x1 compact

Robust metal housing
3-cable DC technology
Diagnostics option using LED display
Function control output (for plug devices)
Brightness control (ON with receiving light) and darkness control (ON with "no light") can be programmed.