Технически документи
Спецификации
Brand
ifm electronicSensor Style
Barrel
Detection Type
Diffuse
Detection Range
1 mm → 200 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
36V
Light Source
Infrared
IP Rating
IP65
Maximum Current
200 mA
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
M12x1 compact
Robust metal housing
3-cable DC technology
Diagnostics option using LED display
Function control output (for plug devices)
Brightness control (ON with receiving light) and darkness control (ON with "no light") can be programmed.
€ 172,61
€ 172,61 Всеки (ex VAT)
1
€ 172,61
€ 172,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicSensor Style
Barrel
Detection Type
Diffuse
Detection Range
1 mm → 200 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
36V
Light Source
Infrared
IP Rating
IP65
Maximum Current
200 mA
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
M12x1 compact
Robust metal housing
3-cable DC technology
Diagnostics option using LED display
Function control output (for plug devices)
Brightness control (ON with receiving light) and darkness control (ON with "no light") can be programmed.