Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 200 mm Detection Range

Номер на артикул на RS: 739-6648Марка: ifm electronic№ по каталога на производителя: OF5010
brand-logo

Технически документи

Спецификации

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 mm → 200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

36V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

OF Series - Photoelectric Sensors

Efector 200 range of Photoelectric Sensors.

Available in threaded type M12 x 1 cable or threaded type M12 x 1 quick disconnect
Electrical design: DC PNP
Switching status LED (yellow)
Power LED (green)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection

Supplied with

2 lock nuts (stock nos. 739-6642 & 739-6648) 2 lock nuts and screwdriver (739-6651 & 739-6654)

Approvals

CE, UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 157,08

€ 157,08 Всеки (ex VAT)

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 200 mm Detection Range

€ 157,08

€ 157,08 Всеки (ex VAT)

ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 200 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 mm → 200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

36V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

OF Series - Photoelectric Sensors

Efector 200 range of Photoelectric Sensors.

Available in threaded type M12 x 1 cable or threaded type M12 x 1 quick disconnect
Electrical design: DC PNP
Switching status LED (yellow)
Power LED (green)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection

Supplied with

2 lock nuts (stock nos. 739-6642 & 739-6648) 2 lock nuts and screwdriver (739-6651 & 739-6654)

Approvals

CE, UL

Може да се интересувате от