Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Background Suppression Distance Sensor, Block Sensor, 1 mm → 75 m Detection Range IO-LINK

Номер на артикул на RS: 487-898Марка: ifm electronic№ по каталога на производителя: O1D106
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 mm → 75 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

O1 series - distance sensor up to 75 m

Compact distance sensor
Can be used in daylight up to 100,000 Lux
2 switching outputs, one of which can be configured as an analogue output
Scalable measurement range
Compatible triple reflector RS stock no.: 487-959

Approvals

CE

Информацията за складовите наличности временно не е налична.

€ 473,94

€ 473,94 Всеки (ex VAT)

ifm electronic Background Suppression Distance Sensor, Block Sensor, 1 mm → 75 m Detection Range IO-LINK

€ 473,94

€ 473,94 Всеки (ex VAT)

ifm electronic Background Suppression Distance Sensor, Block Sensor, 1 mm → 75 m Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 mm → 75 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

O1 series - distance sensor up to 75 m

Compact distance sensor
Can be used in daylight up to 100,000 Lux
2 switching outputs, one of which can be configured as an analogue output
Scalable measurement range
Compatible triple reflector RS stock no.: 487-959

Approvals

CE