ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

Номер на артикул на RS: 184-834Марка: ifm electronic№ по каталога на производителя: NT5001
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Diameter

6.5 mm

Switching Frequency

2 kHz

Series

NT

Shielding

Shielded

Switching Current

30 mA

Страна на произход

Romania

Информацията за складовите наличности временно не е налична.

€ 44,67

€ 44,67 Всеки (ex VAT)

ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

€ 44,67

€ 44,67 Всеки (ex VAT)

ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Diameter

6.5 mm

Switching Frequency

2 kHz

Series

NT

Shielding

Shielded

Switching Current

30 mA

Страна на произход

Romania