Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

Номер на артикул на RS: 480-9081Марка: ifm electronic№ по каталога на производителя: NE5001Distrelec Article No.: 13757922
brand-logo

Технически документи

Спецификации

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Switching Current

30 mA

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Frequency

2 kHz

Страна на произход

Romania

Детайли за продукта

Inductive NAMUR sensors for hazardous gas area

3 versions with switching distances of 1 → 5 mm
Embedded installation
2 switching amplifiers available
- N0033A: 230 Vac, 2-channel, relay outputs
- N0534A: 24 Vdc, 2-channel, PNP transistor outputs

Application

Developed for the high demands of the 2G device category (zone 1)

Approvals

EN 60947-5-2 (EMC)

Информацията за складовите наличности временно не е налична.

€ 48,17

€ 48,17 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

€ 48,17

€ 48,17 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Switching Current

30 mA

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Frequency

2 kHz

Страна на произход

Romania

Детайли за продукта

Inductive NAMUR sensors for hazardous gas area

3 versions with switching distances of 1 → 5 mm
Embedded installation
2 switching amplifiers available
- N0033A: 230 Vac, 2-channel, relay outputs
- N0534A: 24 Vdc, 2-channel, PNP transistor outputs

Application

Developed for the high demands of the 2G device category (zone 1)

Approvals

EN 60947-5-2 (EMC)