Технически документи
Спецификации
Brand
ifm electronicInterface
IO-Link
Supply Voltage
9.2 → 30 V dc
Maximum dc Voltage
30V
Dimensions
62 x 90 x 33.2 mm
Switching Current
125 mA
Length
62mm
IP Rating
IP65, IP67, IP68, IP69K
Width
90mm
Depth
33.2mm
Maximum Operating Temperature
+85°C
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
JN Series Inclination Sensors
Ifm electronic JN Series 2-axis inclination sensors are designed for high measurement accuracies over the whole angular range. An active temperature compensation and high protection rating ensures that they operate reliably at extreme temperatures and rough environments. Configurable via IO-Link to provide point-to-point connection.
High accuracy across the whole 2-axis angular range up to 360°
Low temperature drift due to active temperature compensation
Visualisation of the operating and switching states by clearly visible LEDs
Configurable current and voltage output functions
Adjustable filter functions for different applications
ifm electronic Inclination Sensors
€ 437,90
€ 437,90 Всеки (ex VAT)
1
€ 437,90
€ 437,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicInterface
IO-Link
Supply Voltage
9.2 → 30 V dc
Maximum dc Voltage
30V
Dimensions
62 x 90 x 33.2 mm
Switching Current
125 mA
Length
62mm
IP Rating
IP65, IP67, IP68, IP69K
Width
90mm
Depth
33.2mm
Maximum Operating Temperature
+85°C
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
JN Series Inclination Sensors
Ifm electronic JN Series 2-axis inclination sensors are designed for high measurement accuracies over the whole angular range. An active temperature compensation and high protection rating ensures that they operate reliably at extreme temperatures and rough environments. Configurable via IO-Link to provide point-to-point connection.
High accuracy across the whole 2-axis angular range up to 360°
Low temperature drift due to active temperature compensation
Visualisation of the operating and switching states by clearly visible LEDs
Configurable current and voltage output functions
Adjustable filter functions for different applications