Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc

Номер на артикул на RS: 158-4975Марка: ifm electronic№ по каталога на производителя: IN5129
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.3kHz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.3 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+80°C

Страна на произход

Romania

Детайли за продукта

Inductive Proximity Switch, 40 x 26 x 12 mm

Switching distance 4 mm (nb)
N/O output function
AC / DC type for DC and AC voltage
2 m PVC cable

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Информацията за складовите наличности временно не е налична.

€ 71,38

€ 71,38 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc

€ 71,38

€ 71,38 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.3kHz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.3 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+80°C

Страна на произход

Romania

Детайли за продукта

Inductive Proximity Switch, 40 x 26 x 12 mm

Switching distance 4 mm (nb)
N/O output function
AC / DC type for DC and AC voltage
2 m PVC cable

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.