ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc

Номер на артикул на RS: 488-065Марка: ifm electronic№ по каталога на производителя: IM5115
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

Polyamide

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Страна на произход

Romania

Детайли за продукта

Inductive proximity switch, type IM 51XX

Switching distance 35 mm (nb) IM5116, 20 mm (b) IM5115
Variable direction of sensor field
Consists of mounting unit and interchangeable functional unit that can be mounted quickly and in various ways
Connection via rotatable M12 plug connection
Switching frequency 50 Hz (IM5116), 300 Hz (IM5115)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,99

€ 67,99 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc

€ 67,99

€ 67,99 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

Polyamide

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Страна на произход

Romania

Детайли за продукта

Inductive proximity switch, type IM 51XX

Switching distance 35 mm (nb) IM5116, 20 mm (b) IM5115
Variable direction of sensor field
Consists of mounting unit and interchangeable functional unit that can be mounted quickly and in various ways
Connection via rotatable M12 plug connection
Switching frequency 50 Hz (IM5116), 300 Hz (IM5115)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more