ifm electronic Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

Номер на артикул на RS: 158-4880Марка: ifm electronic№ по каталога на производителя: IM0011
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP65

Length

121mm

Mounting Type

Flush

Housing Material

PPE

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

55Hz

Switching Current

100 mA, 250 mA

Switching Frequency

55 Hz

Depth

40mm

Страна на произход

Romania

Детайли за продукта

Inductive proximity switch series IM

Switching distance 15 mm (b) (embeddable)
Switching distance 20 mm (nb)
For DC and AC voltage
Output function NO / NC programmable
Connection via connection terminals
Direction of sensor field variable (see sketch)

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Информацията за складовите наличности временно не е налична.

€ 120,48

€ 120,48 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

€ 120,48

€ 120,48 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP65

Length

121mm

Mounting Type

Flush

Housing Material

PPE

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

55Hz

Switching Current

100 mA, 250 mA

Switching Frequency

55 Hz

Depth

40mm

Страна на произход

Romania

Детайли за продукта

Inductive proximity switch series IM

Switching distance 15 mm (b) (embeddable)
Switching distance 20 mm (nb)
For DC and AC voltage
Output function NO / NC programmable
Connection via connection terminals
Direction of sensor field variable (see sketch)

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.