ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

Технически документи
Спецификации
Brand
ifm electronicSensor Technology
Inductive
Body Style
Block
Detection Range
20 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP65
Length
121mm
Mounting Type
Non-Flush
Housing Material
PPE
Width
40mm
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
55Hz
Switching Current
100 mA, 250 mA
Switching Frequency
55 Hz
Depth
40mm
Maximum Operating Temperature
+80°C
Страна на произход
Romania
Детайли за продукта
Inductive proximity switch series IM
Switching distance 15 mm (b) (embeddable)
Switching distance 20 mm (nb)
For DC and AC voltage
Output function NO / NC programmable
Connection via connection terminals
Direction of sensor field variable (see sketch)
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
€ 120,48
€ 120,48 Всеки (ex VAT)
1
€ 120,48
€ 120,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicSensor Technology
Inductive
Body Style
Block
Detection Range
20 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP65
Length
121mm
Mounting Type
Non-Flush
Housing Material
PPE
Width
40mm
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
55Hz
Switching Current
100 mA, 250 mA
Switching Frequency
55 Hz
Depth
40mm
Maximum Operating Temperature
+80°C
Страна на произход
Romania
Детайли за продукта
Inductive proximity switch series IM
Switching distance 15 mm (b) (embeddable)
Switching distance 20 mm (nb)
For DC and AC voltage
Output function NO / NC programmable
Connection via connection terminals
Direction of sensor field variable (see sketch)
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.