Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 7.5 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Номер на артикул на RS: 144-4441Марка: ifm electronic№ по каталога на производителя: IG6615
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7.5 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Housing Material

Bronze, PBT, PEI

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

300Hz

Communication Protocol

IO-LINK

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

300 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Страна на произход

Germany

Детайли за продукта

IFM M18 Inductive Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M18 barrel size and thread

IFM Inductive Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 72,57

€ 72,57 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 7.5 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

€ 72,57

€ 72,57 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 7.5 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7.5 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Housing Material

Bronze, PBT, PEI

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

300Hz

Communication Protocol

IO-LINK

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

300 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Страна на произход

Germany

Детайли за продукта

IFM M18 Inductive Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M18 barrel size and thread

IFM Inductive Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more