ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO/NC, 10 → 55 V dc

Номер на артикул на RS: 285-712Марка: ifm electronic№ по каталога на производителя: IG5594
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Страна на произход

Romania

Детайли за продукта

Quadranorm

Nickel plated brass housing
IP67
LED indication
Operating temperature range -25 → +80°C
4mA No load current
Short circuit, overload and reverse polarity protection
Pre-wired with 2m of PUR cable

Информацията за складовите наличности временно не е налична.

€ 65,91

€ 65,91 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO/NC, 10 → 55 V dc

€ 65,91

€ 65,91 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO/NC, 10 → 55 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Страна на произход

Romania

Детайли за продукта

Quadranorm

Nickel plated brass housing
IP67
LED indication
Operating temperature range -25 → +80°C
4mA No load current
Short circuit, overload and reverse polarity protection
Pre-wired with 2m of PUR cable