Технически документи
Спецификации
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
100 mA
Switching Frequency
700 Hz
Series
IFS
Страна на произход
Germany
€ 69,04
€ 69,04 Всеки (ex VAT)
1
€ 69,04
€ 69,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
100 mA
Switching Frequency
700 Hz
Series
IFS
Страна на произход
Germany