ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc

Номер на артикул на RS: 370-7439Марка: ifm electronic№ по каталога на производителя: IFS208
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Информацията за складовите наличности временно не е налична.

€ 64,55

€ 64,55 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc

€ 64,55

€ 64,55 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant