ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 36 V dc

Номер на артикул на RS: 370-7451Марка: ifm electronic№ по каталога на производителя: IFS205Distrelec Article No.: 13757721
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

700Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Distrelec Product Id

13757721

Страна на произход

Germany

Детайли за продукта

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Информацията за складовите наличности временно не е налична.

€ 56,70

€ 56,70 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 36 V dc

€ 56,70

€ 56,70 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

700Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Distrelec Product Id

13757721

Страна на произход

Germany

Детайли за продукта

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant