Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Номер на артикул на RS: 144-4440Марка: ifm electronic№ по каталога на производителя: IF6124
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Housing Material

Bronze, PBT, PEI

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Communication Protocol

IO-LINK

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

600 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Switching Current

10 mA

Страна на произход

Germany

Детайли за продукта

IFM M12 Inductive Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Increased sensing range, flush mountable
Gold-plated contacts
M12 barrel size and thread

IFM Inductive Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,68

€ 64,68 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

€ 64,68

€ 64,68 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Housing Material

Bronze, PBT, PEI

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Communication Protocol

IO-LINK

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

600 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Switching Current

10 mA

Страна на произход

Germany

Детайли за продукта

IFM M12 Inductive Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Increased sensing range, flush mountable
Gold-plated contacts
M12 barrel size and thread

IFM Inductive Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more