ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 163-201Марка: ifm electronic№ по каталога на производителя: IF5775
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Flush

Switching Frequency

700 Hz

Series

IF5

Switching Current

200 mA

Shielding

Shielded

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 80,57

€ 80,57 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 80,57

€ 80,57 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Flush

Switching Frequency

700 Hz

Series

IF5

Switching Current

200 mA

Shielding

Shielded

Страна на произход

Germany