ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Номер на артикул на RS: 162-942Марка: ifm electronic№ по каталога на производителя: IF5670
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Switching Frequency

1 kHz

Series

IF5

Страна на произход

Romania

Информацията за складовите наличности временно не е налична.

€ 74,74

€ 74,74 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

€ 74,74

€ 74,74 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Switching Frequency

1 kHz

Series

IF5

Страна на произход

Romania