ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

Номер на артикул на RS: 158-4997Марка: ifm electronic№ по каталога на производителя: IC0003
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

Length

60mm

IP Rating

IP65

Mounting Type

Non-Flush

Housing Material

PPE

Width

90mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

100 mA, 250 mA

Switching Frequency

10 Hz

Страна на произход

Romania

Детайли за продукта

Inductive proximity switch, 90 x 60 x 40 mm

Switching distance 40 mm, non-embedded
For DC and AC voltage
Output function NO / NC / NPN / PNP
Terminal connections to 2.5 mm2

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 190,14

€ 190,14 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

€ 190,14

€ 190,14 Всеки (ex VAT)

ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

Length

60mm

IP Rating

IP65

Mounting Type

Non-Flush

Housing Material

PPE

Width

90mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

100 mA, 250 mA

Switching Frequency

10 Hz

Страна на произход

Romania

Детайли за продукта

Inductive proximity switch, 90 x 60 x 40 mm

Switching distance 40 mm, non-embedded
For DC and AC voltage
Output function NO / NC / NPN / PNP
Terminal connections to 2.5 mm2

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от