ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

Номер на артикул на RS: 158-4830Марка: ifm electronic№ по каталога на производителя: IB0016Distrelec Article No.: 13757909
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP65

Length

98mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

34mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA, 250 mA

Maximum Operating Temperature

+80°C

Switching Frequency

50 Hz

Distrelec Product Id

13757909

Страна на произход

Romania

Детайли за продукта

Ø 20 mm and 34 mm

Switching distance 10 mm (nb) for Ø 20 mm type
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 120,48

€ 120,48 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

€ 120,48

€ 120,48 Всеки (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP65

Length

98mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

34mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA, 250 mA

Maximum Operating Temperature

+80°C

Switching Frequency

50 Hz

Distrelec Product Id

13757909

Страна на произход

Romania

Детайли за продукта

Ø 20 mm and 34 mm

Switching distance 10 mm (nb) for Ø 20 mm type
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included

Може да се интересувате от