ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 144-4405Марка: ifm electronic№ по каталога на производителя: EVW005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-25 → +90 °C

Страна на произход

Poland

Детайли за продукта

ifm ecolink Connection Leads

ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Features and Benefits

Free from silicone
Free from halogen
Gold-plated contacts

ifm electronic Sensor Cables & Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,51

€ 27,51 Всеки (ex VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 27,51

€ 27,51 Всеки (ex VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-25 → +90 °C

Страна на произход

Poland

Детайли за продукта

ifm ecolink Connection Leads

ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Features and Benefits

Free from silicone
Free from halogen
Gold-plated contacts

ifm electronic Sensor Cables & Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от