Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 909-3418Марка: ifm electronic№ по каталога на производителя: EVC545
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.25 mm²

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Number of Contacts

8

Current Rating

3 A

IP Rating

IP67

Детайли за продукта

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,33

€ 29,33 Всеки (ex VAT)

ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5m

€ 29,33

€ 29,33 Всеки (ex VAT)

ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Cross Sectional Area

0.25 mm²

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Number of Contacts

8

Current Rating

3 A

IP Rating

IP67

Детайли за продукта

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more