Temporary Power Systems: A guide to the application of BS 7671 and BS 7909 for Temporary Events, 17th edition by James

Номер на артикул на RS: 795-0826Марка: IET№ по каталога на производителя: 978-1-84919-723-6
brand-logo
Преглед на всички в Книги

Технически документи

Спецификации

Brand

IET

Title

Temporary Power Systems: A guide to the application of BS 7671 and BS 7909 for Temporary Events

Edition

17th

Date of Publication

2013

Author

James Eade

Publisher

IET

Series

Temporary Power Systems

Format

Hardcover

Number of Pages

264

13 Digit ISBN

978-1-84919-723-6

Страна на произход

United Kingdom

Детайли за продукта

Temporary Power Systems

This is the first and most authoritative guide on the design, erection and management of temporary power systems.
It provides the reader with a clear understanding of the requirements and application of both BS 7671 and BS 7909 for live events and entertainment related gatherings

This is an indispensable guide for all those working with any temporary power system, including:

Agricultural shows and outdoor fairs
Concerts
Theatrical events
Film and TV broadcasting
Exhibitions
Festivals
Temporary buildings and structures

Power Systems

Информацията за складовите наличности временно не е налична.

€ 72,23

€ 72,23 Всеки (ex VAT)

Temporary Power Systems: A guide to the application of BS 7671 and BS 7909 for Temporary Events, 17th edition by James

€ 72,23

€ 72,23 Всеки (ex VAT)

Temporary Power Systems: A guide to the application of BS 7671 and BS 7909 for Temporary Events, 17th edition by James
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IET

Title

Temporary Power Systems: A guide to the application of BS 7671 and BS 7909 for Temporary Events

Edition

17th

Date of Publication

2013

Author

James Eade

Publisher

IET

Series

Temporary Power Systems

Format

Hardcover

Number of Pages

264

13 Digit ISBN

978-1-84919-723-6

Страна на произход

United Kingdom

Детайли за продукта

Temporary Power Systems

This is the first and most authoritative guide on the design, erection and management of temporary power systems.
It provides the reader with a clear understanding of the requirements and application of both BS 7671 and BS 7909 for live events and entertainment related gatherings

This is an indispensable guide for all those working with any temporary power system, including:

Agricultural shows and outdoor fairs
Concerts
Theatrical events
Film and TV broadcasting
Exhibitions
Festivals
Temporary buildings and structures

Power Systems