Технически документи
Спецификации
Brand
IDTMemory Size
18kbit
Organisation
2K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
34.3 x 7.62 x 3.3mm
Length
34.3mm
Width
7.62mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Height
3.3mm
Maximum Random Access Time
12ns
Number of Words
2K
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Страна на произход
Malaysia
Детайли за продукта
FIFO (First In First Out) Memory, IDT
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IDTMemory Size
18kbit
Organisation
2K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
34.3 x 7.62 x 3.3mm
Length
34.3mm
Width
7.62mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Height
3.3mm
Maximum Random Access Time
12ns
Number of Words
2K
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Страна на произход
Malaysia
Детайли за продукта