Технически документи
Спецификации
Brand
IDTMemory Size
4kbit
Organisation
512 x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
36.6 x 15.24 x 3.8mm
Length
36.6mm
Width
15.24mm
Minimum Operating Temperature
0 °C
Height
3.8mm
Maximum Random Access Time
12ns
Number of Words
512
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Детайли за продукта
FIFO (First In First Out) Memory, IDT
P.O.A.
Стандарт
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
IDTMemory Size
4kbit
Organisation
512 x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
36.6 x 15.24 x 3.8mm
Length
36.6mm
Width
15.24mm
Minimum Operating Temperature
0 °C
Height
3.8mm
Maximum Random Access Time
12ns
Number of Words
512
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Детайли за продукта