Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12

Номер на артикул на RS: 826-4353Марка: IDEM№ по каталога на производителя: 462006
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Master Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic, RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Open) mm

Series

MGL

IP Rating

IP69K

Supply Current

50 mA, 200 mA, 500mA

Depth

43mm

Length

115mm

Width

43mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Страна на произход

United Kingdom

Детайли за продукта

IDEM Non Contact RFID Locking Switches

The MGL series from IDEM are non-contact RFID coded switches that have been developed to provide and maintain a high level of functional safety whilst providing a reliable electromagnet door interlock. To cover various applications, the holding force ranges from 600N to 1500N. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches are available in stainless steel 316, high specification robust plastic or diecast metal housings and can be used in almost any environment including high pressure cleaning. The stainless steel 316 version has been designed with a stainless steel magnet and IP69K rating making it suitable for CIP and SIP processes.
There are 2 LEDs that offer 5 diagnostic functions to the user.
The MGL switches provide two safe switching outputs for use with the majority of popular safety relays as well as a semi-conductor auxiliary signal to indicate the door position, meaning it can achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) this is used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.

RFID coded actuation to provide high tamper proof interlock security on guard doors
Series Coded RFID available
Connects to most popular safety relays to achieve up to PLe and Cat.4 for ISO3849-1
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
Unique triggering of solenoid latching mechanism to maintain close control of actuator position
Quick connect (QC-M12) and cable versions available
Remanent magnetization holding technique acts as a light magnetic latch after unlocking
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4375 for MGL-1SS, 826-4378 for MGL-2SS, 826-4372 for MGL-1M, 826-4381 for MGL-1P

Stainless Steel Safety Switch

MGL-SS holding force: 1200N 826-4353
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm
MGL-2SS holding force: 1200N 826-4356
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm

Diecast Metal Safety Switch

Holding force: 1500N 826-4350
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm

Plastic Safety Switch

Holding force: 1000N 826-4369
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.

Информацията за складовите наличности временно не е налична.

€ 464,44

€ 464,44 Всеки (ex VAT)

IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12

€ 464,44

€ 464,44 Всеки (ex VAT)

IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Master Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic, RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Open) mm

Series

MGL

IP Rating

IP69K

Supply Current

50 mA, 200 mA, 500mA

Depth

43mm

Length

115mm

Width

43mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Страна на произход

United Kingdom

Детайли за продукта

IDEM Non Contact RFID Locking Switches

The MGL series from IDEM are non-contact RFID coded switches that have been developed to provide and maintain a high level of functional safety whilst providing a reliable electromagnet door interlock. To cover various applications, the holding force ranges from 600N to 1500N. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches are available in stainless steel 316, high specification robust plastic or diecast metal housings and can be used in almost any environment including high pressure cleaning. The stainless steel 316 version has been designed with a stainless steel magnet and IP69K rating making it suitable for CIP and SIP processes.
There are 2 LEDs that offer 5 diagnostic functions to the user.
The MGL switches provide two safe switching outputs for use with the majority of popular safety relays as well as a semi-conductor auxiliary signal to indicate the door position, meaning it can achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) this is used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.

RFID coded actuation to provide high tamper proof interlock security on guard doors
Series Coded RFID available
Connects to most popular safety relays to achieve up to PLe and Cat.4 for ISO3849-1
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
Unique triggering of solenoid latching mechanism to maintain close control of actuator position
Quick connect (QC-M12) and cable versions available
Remanent magnetization holding technique acts as a light magnetic latch after unlocking
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4375 for MGL-1SS, 826-4378 for MGL-2SS, 826-4372 for MGL-1M, 826-4381 for MGL-1P

Stainless Steel Safety Switch

MGL-SS holding force: 1200N 826-4353
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm
MGL-2SS holding force: 1200N 826-4356
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm

Diecast Metal Safety Switch

Holding force: 1500N 826-4350
52mm fixing centres
Switch: 80 x 115 x 43mm, Actuator: 76 x 105 x 32mm

Plastic Safety Switch

Holding force: 1000N 826-4369
52mm fixing centres
Switch: 64 x 96 x 37mm, Actuator: 64 x 88 x 30mm

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.