Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M12

Номер на артикул на RS: 826-4369Марка: IDEM№ по каталога на производителя: 461006
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Master Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic, RFID

Actuator Included

Yes

Switching Distance

10 (Open) mm

Series

MGL

IP Rating

IP67

Supply Current

50 mA, 200 mA, 500mA

Number of Approach Directions

2

Depth

32mm

Width

32mm

Length

105mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M12

P.O.A.

IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Master Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic, RFID

Actuator Included

Yes

Switching Distance

10 (Open) mm

Series

MGL

IP Rating

IP67

Supply Current

50 mA, 200 mA, 500mA

Number of Approach Directions

2

Depth

32mm

Width

32mm

Length

105mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от