Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IDEM Viper SCR-31P-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 123-2748Марка: IDEM№ по каталога на производителя: 280003
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

Viper

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SCR-31P-i Screw Terminals

Width

114mm

Depth

99mm

Performance Level

e

Length

22.5mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM SCR-21/31/73-i VIPER Screw Safety Relay

Professional range of IDEM VIPER Safety Relays with screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 168,55

€ 168,55 Всеки (ex VAT)

IDEM Viper SCR-31P-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

€ 168,55

€ 168,55 Всеки (ex VAT)

IDEM Viper SCR-31P-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

Viper

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SCR-31P-i Screw Terminals

Width

114mm

Depth

99mm

Performance Level

e

Length

22.5mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM SCR-21/31/73-i VIPER Screw Safety Relay

Professional range of IDEM VIPER Safety Relays with screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting