IDEM ESL Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 2NO, IP67, IP69K

Номер на артикул на RS: 826-4401Марка: IDEM№ по каталога на производителя: 232001
brand-logo

Технически документи

Спецификации

Brand

IDEM

Mounting Type

Surface Mount

Contact Configuration

2NC + 2NO

Voltage Rating

240V ac/dc

Push Button Actuation

Twist Release

Illuminated

No

Series

ESL

IP Rating

IP67, IP69K

Push Button Shape

Round

Supply Current

3A

Depth

105mm

Width

94mm

Height

66mm

Push Button Material

Plastic

Length

66mm

Push Button Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

IDEM Emergency Stop Switches

The ESL-SS series of Pushbuttons from IDEM are standard duty emergency stop switches designed to provide robust emergency stop protection for machines or exposed conveyors.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEM’s ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.

Stock nos. 826-4413, 826-4417, 826-4426 & 826-4429 have button protection shroud with padlock holes for “Lock Off" in maintenance situations
Stock nos. 826-4426 & 826-4429 have 2-colour LED (Steady Green/Flashing Red)

Standards

EN 60947-5-1, EN 60947-5-5, EN 62061, UL 508, ISO 13850, ISO 13849-1.

Информацията за складовите наличности временно не е налична.

€ 142,21

€ 142,21 Всеки (ex VAT)

IDEM ESL Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 2NO, IP67, IP69K

€ 142,21

€ 142,21 Всеки (ex VAT)

IDEM ESL Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 2NO, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Mounting Type

Surface Mount

Contact Configuration

2NC + 2NO

Voltage Rating

240V ac/dc

Push Button Actuation

Twist Release

Illuminated

No

Series

ESL

IP Rating

IP67, IP69K

Push Button Shape

Round

Supply Current

3A

Depth

105mm

Width

94mm

Height

66mm

Push Button Material

Plastic

Length

66mm

Push Button Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

IDEM Emergency Stop Switches

The ESL-SS series of Pushbuttons from IDEM are standard duty emergency stop switches designed to provide robust emergency stop protection for machines or exposed conveyors.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEM’s ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.

Stock nos. 826-4413, 826-4417, 826-4426 & 826-4429 have button protection shroud with padlock holes for “Lock Off" in maintenance situations
Stock nos. 826-4426 & 826-4429 have 2-colour LED (Steady Green/Flashing Red)

Standards

EN 60947-5-1, EN 60947-5-5, EN 62061, UL 508, ISO 13850, ISO 13849-1.