Технически документи
Спецификации
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 1NO
Push Button Actuation
Twist Release
Voltage Rating
240V
Series
ES
Illuminated
No
IP Rating
IP67
Colour
Red
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
70mm
Height
75mm
Push Button Material
Plastic
Push Button Material
Plastic
Страна на произход
United Kingdom
€ 28,17
€ 28,17 Всеки (ex VAT)
1
€ 28,17
€ 28,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 1NO
Push Button Actuation
Twist Release
Voltage Rating
240V
Series
ES
Illuminated
No
IP Rating
IP67
Colour
Red
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
70mm
Height
75mm
Push Button Material
Plastic
Push Button Material
Plastic
Страна на произход
United Kingdom