IDEM INCH-1 Safety Interlock Switch, 1NC/1NO, Key, Glass Fibre Polyester

Номер на артикул на RS: 826-3870Марка: IDEM№ по каталога на производителя: 222004
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Brand

IDEM

Lock Style

Key

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Connection Type

M12

Housing Material

Glass Fibre Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

8

Series

INCH-1

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Depth

29.5mm

Width

25mm

Maximum Operating Temperature

+85°C

Length

79.5mm

Maximum Current

5A

Страна на произход

United Kingdom

Детайли за продукта

IDEM Kobra INCH Safety Interlock Switches

The Kobra INCH series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra INCH can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. Two versions are available, the INCH-1 and INCH-3, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Actuator profile designed to match a cam mechanism
Contact blocks can be replaced
8 actuator entry positions
Rotatable stainless steel 316 head
Plastic housing
IP67 protection

INCH-1 Safety Switch

2 pole contact blocks 2NC or 1NC / 1NO
1 conduit entry point
M16 or M12 (Quick Connect) 8 way
Miniature housing: 25mm wide, 55mm long, 17mm fixing

INCH-3 Safety Switch

3 pole contact blocks
3 conduit entry points
M16 or M12 (Quick Connect) 8 way
Housing: 25mm wide, 79mm long, 22mm fixing

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

IDEM INCH-1 Safety Interlock Switch, 1NC/1NO, Key, Glass Fibre Polyester

P.O.A.

IDEM INCH-1 Safety Interlock Switch, 1NC/1NO, Key, Glass Fibre Polyester
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IDEM

Lock Style

Key

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Connection Type

M12

Housing Material

Glass Fibre Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

8

Series

INCH-1

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Depth

29.5mm

Width

25mm

Maximum Operating Temperature

+85°C

Length

79.5mm

Maximum Current

5A

Страна на произход

United Kingdom

Детайли за продукта

IDEM Kobra INCH Safety Interlock Switches

The Kobra INCH series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra INCH can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. Two versions are available, the INCH-1 and INCH-3, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Actuator profile designed to match a cam mechanism
Contact blocks can be replaced
8 actuator entry positions
Rotatable stainless steel 316 head
Plastic housing
IP67 protection

INCH-1 Safety Switch

2 pole contact blocks 2NC or 1NC / 1NO
1 conduit entry point
M16 or M12 (Quick Connect) 8 way
Miniature housing: 25mm wide, 55mm long, 17mm fixing

INCH-3 Safety Switch

3 pole contact blocks
3 conduit entry points
M16 or M12 (Quick Connect) 8 way
Housing: 25mm wide, 79mm long, 22mm fixing

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more