IDEM KL1-SS Series Solenoid Interlock Switch, Power to Unlock, 110V ac

Номер на артикул на RS: 826-3978Марка: IDEM№ по каталога на производителя: 220304
brand-logo

Технически документи

Спецификации

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

KL1-SS

Actuator Included

No

Range

RYANLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Depth

41.5mm

Width

63mm

Length

143mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

IDEM KL1-SS Series Solenoid Interlock Switch, Power to Unlock, 110V ac

P.O.A.

IDEM KL1-SS Series Solenoid Interlock Switch, Power to Unlock, 110V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

KL1-SS

Actuator Included

No

Range

RYANLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Depth

41.5mm

Width

63mm

Length

143mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от