Технически документи
Спецификации
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
KL1-SS
Actuator Included
No
Range
RYANLOCK
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Stainless Steel
IP Rating
IP67, IP69K
Length
143mm
Width
63mm
Depth
41.5mm
Width
63mm
Width
63mm
Страна на произход
United Kingdom
Детайли за продукта
IDEM RYANLOCK KL1-SS Solenoid Interlock Switch
The RYANLOCK is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061..
Features and Benefits
Power to unlock
Stainless steel body and head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry points M20
LED 1 status of solenoid applied power
LED 2 status of guard lock
IP67 protection
High holding force 1600 N
4 actuator entry positions
40 mm fixing centres
Applications
The RYANLOCK solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
€ 295,86
€ 295,86 Всеки (ex VAT)
1
€ 295,86
€ 295,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
KL1-SS
Actuator Included
No
Range
RYANLOCK
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Stainless Steel
IP Rating
IP67, IP69K
Length
143mm
Width
63mm
Depth
41.5mm
Width
63mm
Width
63mm
Страна на произход
United Kingdom
Детайли за продукта
IDEM RYANLOCK KL1-SS Solenoid Interlock Switch
The RYANLOCK is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061..
Features and Benefits
Power to unlock
Stainless steel body and head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry points M20
LED 1 status of solenoid applied power
LED 2 status of guard lock
IP67 protection
High holding force 1600 N
4 actuator entry positions
40 mm fixing centres
Applications
The RYANLOCK solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.