IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Номер на артикул на RS: 826-4000Марка: IDEM№ по каталога на производителя: 205001
brand-logo

Технически документи

Спецификации

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

KL3-SS

Actuator Included

No

Range

HYGIELOCK

Safety Contacts

4NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Length

177mm

Width

48mm

Depth

47mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM HYGIELOCK Solenoid Interlock Switch

The HYGIELOCK is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061..

Features and Benefits

Power to unlock
Rear manual release button, stock nos. 826-4013 , 826-4016 , 826-4019
Stainless steel 316 body and head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED status of solenoid applied power
IP69K protection
High holding force 2000 N
8 actuator entry positions
30 mm fixing centres

Applications

The HYGIELOCK solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 387,39

€ 387,39 Всеки (ex VAT)

IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

€ 387,39

€ 387,39 Всеки (ex VAT)

IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

KL3-SS

Actuator Included

No

Range

HYGIELOCK

Safety Contacts

4NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Length

177mm

Width

48mm

Depth

47mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM HYGIELOCK Solenoid Interlock Switch

The HYGIELOCK is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061..

Features and Benefits

Power to unlock
Rear manual release button, stock nos. 826-4013 , 826-4016 , 826-4019
Stainless steel 316 body and head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED status of solenoid applied power
IP69K protection
High holding force 2000 N
8 actuator entry positions
30 mm fixing centres

Applications

The HYGIELOCK solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more