Технически документи
Спецификации
Brand
IDEMLock Style
Keyed
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Cable
Housing Material
Stainless Steel
Range
Kobra
IP Rating
IP67
Hazardous Area Certification
ATEX
Number of Head Directions
8
Series
KM-SS-Ex
Depth
44mm
Minimum Operating Temperature
-20°C
Length
118mm
Width
41.6mm
Maximum Operating Temperature
+60°C
Maximum Current
4A
Страна на произход
United Kingdom
Детайли за продукта
IDEM Kobra Explosion Proof Safety Interlock Switches
The Kobra Explosion Proof series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra Explosion Proof switches can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.
These safety interlock switches have a rugged stainless steel 316 body and have been designed for use in the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries where explosive environments may be present.
Two versions are available, the K-SS-Ex and KM-SS-Ex, which offer a choice of explosion proof contact blocks and various actuators to aid installation and maintain durability.
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
2 or 4 pole contact blocks 2NC or 2NC / 2NO
High tolerance to guard misalignment
Pre-wired 3m cable connection
Positively operated ATEX Certified contact blocks
For use in hazardous areas IECEx and ATEX EExd IIC T6 (Gas and Dust)
The explosion proof contact blocks conform to harmonized standards IEC/EN60079-0 and IEC/EN60079-1
Suitable for European Zones 1, 2, 21, 22
Electrical switching elements are fully encapsulated
Rotatable stainless steel 316 head
Stainless steel 316 body and external fixings
Connects to most safety relays to give up to PLe Cat.4
IP67 protection
Resistant to high temperature hosing and detergent washdown
Resistance to many organic and inorganic chemicals
Hygiecam K-SS-Ex Safety Switch
4 actuator entry positions
Industry standard housing - will fit on 40mm fixing centres
Housing: 58 x 98 x 34mm
Hygiecam KM-SS-Ex Safety Switch
8 actuator entry positions
DIN standard body mounting - will fit on 30mm fixing centres
Housing: 41.6 x 118 x 44mm
Approvals
Ex, ATEX, IEC, IECEx.
Standards
IEC/EN 60079-0, IEC/EN 60079-1, EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
Interlock Switch
€ 318,46
€ 318,46 Всеки (ex VAT)
1
€ 318,46
€ 318,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IDEMLock Style
Keyed
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Cable
Housing Material
Stainless Steel
Range
Kobra
IP Rating
IP67
Hazardous Area Certification
ATEX
Number of Head Directions
8
Series
KM-SS-Ex
Depth
44mm
Minimum Operating Temperature
-20°C
Length
118mm
Width
41.6mm
Maximum Operating Temperature
+60°C
Maximum Current
4A
Страна на произход
United Kingdom
Детайли за продукта
IDEM Kobra Explosion Proof Safety Interlock Switches
The Kobra Explosion Proof series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra Explosion Proof switches can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.
These safety interlock switches have a rugged stainless steel 316 body and have been designed for use in the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries where explosive environments may be present.
Two versions are available, the K-SS-Ex and KM-SS-Ex, which offer a choice of explosion proof contact blocks and various actuators to aid installation and maintain durability.
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
2 or 4 pole contact blocks 2NC or 2NC / 2NO
High tolerance to guard misalignment
Pre-wired 3m cable connection
Positively operated ATEX Certified contact blocks
For use in hazardous areas IECEx and ATEX EExd IIC T6 (Gas and Dust)
The explosion proof contact blocks conform to harmonized standards IEC/EN60079-0 and IEC/EN60079-1
Suitable for European Zones 1, 2, 21, 22
Electrical switching elements are fully encapsulated
Rotatable stainless steel 316 head
Stainless steel 316 body and external fixings
Connects to most safety relays to give up to PLe Cat.4
IP67 protection
Resistant to high temperature hosing and detergent washdown
Resistance to many organic and inorganic chemicals
Hygiecam K-SS-Ex Safety Switch
4 actuator entry positions
Industry standard housing - will fit on 40mm fixing centres
Housing: 58 x 98 x 34mm
Hygiecam KM-SS-Ex Safety Switch
8 actuator entry positions
DIN standard body mounting - will fit on 30mm fixing centres
Housing: 41.6 x 118 x 44mm
Approvals
Ex, ATEX, IEC, IECEx.
Standards
IEC/EN 60079-0, IEC/EN 60079-1, EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.