IDEM GLM Rope Pull Switch, 50m, 2NO/2NC, Straight

Номер на артикул на RS: 826-4104Марка: IDEM№ по каталога на производителя: 143068A
brand-logo
Преглед на всички в Rope Pull Switches

Технически документи

Спецификации

Brand

IDEM

Normal State Configuration

2NO/2NC

Cable Length

50m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

4P

Series

GLM

Range

Guardian Line

Length

205mm

Width

57mm

Depth

57mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

205 x 57 x 57mm

Maximum Current

2.5A

Conduit Entry

M20

Страна на произход

United Kingdom

€ 129,84

€ 129,84 Всеки (ex VAT)

IDEM GLM Rope Pull Switch, 50m, 2NO/2NC, Straight

€ 129,84

€ 129,84 Всеки (ex VAT)

IDEM GLM Rope Pull Switch, 50m, 2NO/2NC, Straight

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

IDEM

Normal State Configuration

2NO/2NC

Cable Length

50m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

4P

Series

GLM

Range

Guardian Line

Length

205mm

Width

57mm

Depth

57mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

205 x 57 x 57mm

Maximum Current

2.5A

Conduit Entry

M20

Страна на произход

United Kingdom