Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IDEM GLS Rope Pull Switch, 80m, 2NO/2NC, Straight

Номер на артикул на RS: 826-4085Марка: IDEM№ по каталога на производителя: 142076A
brand-logo
Преглед на всички в Rope Pull Switches

Технически документи

Спецификации

Brand

IDEM

Normal State Configuration

2NO/2NC

Cable Length

80m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

4P

Series

GLS

Range

Guardian Line

Length

239mm

Width

63mm

Depth

54mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

239 x 63 x 54mm

Maximum Current

3A

Conduit Entry

M20

Страна на произход

United Kingdom

Детайли за продукта

IDEM Guardian Line GLS Standard Safety Rope Pull Switches

The Guardian Line GLS from IDEM are safety rope pull switches with a robust yellow diecast housing that provide a general purpose safety solution and offer a choice of fittings depending on the application. They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.

Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 60m can be covered using only a single switch
Upto 80m can be covered using two switches
Positive break contacts to IEC60947-5-1
Robust yellow diecast housing
IP67 protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
4 pole, either 3NC / 1NO, 2NC / 2NO or 4NC

Approvals

CE, cULus, TUV.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.

Информацията за складовите наличности временно не е налична.

€ 142,08

€ 142,08 Всеки (ex VAT)

IDEM GLS Rope Pull Switch, 80m, 2NO/2NC, Straight

€ 142,08

€ 142,08 Всеки (ex VAT)

IDEM GLS Rope Pull Switch, 80m, 2NO/2NC, Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Normal State Configuration

2NO/2NC

Cable Length

80m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

4P

Series

GLS

Range

Guardian Line

Length

239mm

Width

63mm

Depth

54mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

239 x 63 x 54mm

Maximum Current

3A

Conduit Entry

M20

Страна на произход

United Kingdom

Детайли за продукта

IDEM Guardian Line GLS Standard Safety Rope Pull Switches

The Guardian Line GLS from IDEM are safety rope pull switches with a robust yellow diecast housing that provide a general purpose safety solution and offer a choice of fittings depending on the application. They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.

Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 60m can be covered using only a single switch
Upto 80m can be covered using two switches
Positive break contacts to IEC60947-5-1
Robust yellow diecast housing
IP67 protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
4 pole, either 3NC / 1NO, 2NC / 2NO or 4NC

Approvals

CE, cULus, TUV.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.