Технически документи
Спецификации
Brand
IDEMAccessory Type
Rope Pull Kit
For Use With
Guardian Line Rope Switches
Material
Stainless Steel
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
IDEM Guardian Line Safety Rope Pull Accessories
A range of accessories to support the Guardian Line rope pull switches.
826-4136, 5m rope kit, 3 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4145, 10m rope kit, 5 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4148, 15m rope kit, 7 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4142, 20m rope kit, 9 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4151, 30m rope kit, 12 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4154, 50m rope kit, 20 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4158, 80m rope kit, 30 eyebolts, 2 tensioner/grippers, 2 Allen keys
826-4167, 100m rope kit, 37 eyebolts, 2 tensioner/grippers, 2 Allen keys
826-4160, safety end spring
826-4164, universal pulley (inside & outside corners)
826-4173, cable gland, M20 x 1.5
123-7509, Flexible Roller Eyebolt with Adjustment
123-7510, Flexible Roller Eyebolt with Nuts
€ 137,00
€ 137,00 Всеки (ex VAT)
1
€ 137,00
€ 137,00 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
IDEMAccessory Type
Rope Pull Kit
For Use With
Guardian Line Rope Switches
Material
Stainless Steel
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
IDEM Guardian Line Safety Rope Pull Accessories
A range of accessories to support the Guardian Line rope pull switches.
826-4136, 5m rope kit, 3 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4145, 10m rope kit, 5 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4148, 15m rope kit, 7 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4142, 20m rope kit, 9 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4151, 30m rope kit, 12 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4154, 50m rope kit, 20 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4158, 80m rope kit, 30 eyebolts, 2 tensioner/grippers, 2 Allen keys
826-4167, 100m rope kit, 37 eyebolts, 2 tensioner/grippers, 2 Allen keys
826-4160, safety end spring
826-4164, universal pulley (inside & outside corners)
826-4173, cable gland, M20 x 1.5
123-7509, Flexible Roller Eyebolt with Adjustment
123-7510, Flexible Roller Eyebolt with Nuts