Технически документи
Спецификации
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
NC
Housing Material
316 Stainless Steel
Connection Type
5m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
HYGIEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
CMR-F
IP Rating
IP69K
Supply Current
Safety Channels 2 A, Auxiliary Channel 200mA
Number of Approach Directions
2
Depth
17mm
Width
20.6mm
Length
85mm
Standards Met
CE, cULus Listed, TUV Certified
Страна на произход
United Kingdom
Детайли за продукта
IDEM HYGIEMAG CMR-F Non Contact Safety Switch
The HYGIEMAG CMR-F safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR-F safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Mounting holes at rear - no food traps
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A or 2 A available
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm
Applications
The HYGIEMAG CMR-F non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
€ 133,59
€ 133,59 Всеки (ex VAT)
1
€ 133,59
€ 133,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
NC
Housing Material
316 Stainless Steel
Connection Type
5m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
HYGIEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
CMR-F
IP Rating
IP69K
Supply Current
Safety Channels 2 A, Auxiliary Channel 200mA
Number of Approach Directions
2
Depth
17mm
Width
20.6mm
Length
85mm
Standards Met
CE, cULus Listed, TUV Certified
Страна на произход
United Kingdom
Детайли за продукта
IDEM HYGIEMAG CMR-F Non Contact Safety Switch
The HYGIEMAG CMR-F safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR-F safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Mounting holes at rear - no food traps
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A or 2 A available
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm
Applications
The HYGIEMAG CMR-F non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.