Опасен продукт

IDEM MMC-H Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 5m Cable

Номер на артикул на RS: 123-7525Марка: IDEM№ по каталога на производителя: 131106
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

5m Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Series

MMC-H

Range

HYGIECODE

Switching Distance

12 (Open) mm, 8 (Close) mm

IP Rating

IP67, IP69K

Supply Current

200mA

Depth

26mm

Standards Met

CE, cULus Listed, TUV Certified

Length

45mm

Width

15mm

Number of Approach Directions

2

Страна на произход

United Kingdom

Детайли за продукта

IDEM HYGIECODE LMC Non Contact Safety Switch

The HYGIECODE MMC-H safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Coded magnetic actuation
Stainless steel 316 housing mirror polished (Ra4)
No food trap areas
IP67 / IP69K protection
Suitable for CIP cleaning - Food Splash Zones EHEDG Guidelines
Resistant to high temperature hosing and detergent wash down
Compact and robust fitting for small guard applications
Through hole fixing to enable front mounting
Can be mounted unobtrusively in channels or behind doors
Cost-effective interlock solution
Up to PLe ISO 13849-1
LED indication
10 mm wide sensing
22 mm fixing centres

Applications

The HYGIECODE MMC-H Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Информацията за складовите наличности временно не е налична.

€ 139,02

€ 139,02 Всеки (ex VAT)

IDEM MMC-H Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 5m Cable

€ 139,02

€ 139,02 Всеки (ex VAT)

IDEM MMC-H Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 5m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

5m Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Series

MMC-H

Range

HYGIECODE

Switching Distance

12 (Open) mm, 8 (Close) mm

IP Rating

IP67, IP69K

Supply Current

200mA

Depth

26mm

Standards Met

CE, cULus Listed, TUV Certified

Length

45mm

Width

15mm

Number of Approach Directions

2

Страна на произход

United Kingdom

Детайли за продукта

IDEM HYGIECODE LMC Non Contact Safety Switch

The HYGIECODE MMC-H safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Coded magnetic actuation
Stainless steel 316 housing mirror polished (Ra4)
No food trap areas
IP67 / IP69K protection
Suitable for CIP cleaning - Food Splash Zones EHEDG Guidelines
Resistant to high temperature hosing and detergent wash down
Compact and robust fitting for small guard applications
Through hole fixing to enable front mounting
Can be mounted unobtrusively in channels or behind doors
Cost-effective interlock solution
Up to PLe ISO 13849-1
LED indication
10 mm wide sensing
22 mm fixing centres

Applications

The HYGIECODE MMC-H Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.