Опасен продукт

IDEM MSA Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 2m Cable

Номер на артикул на RS: 826-4384Марка: IDEM№ по каталога на производителя: 130001
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

2m Cable

Actuator Type

Master Coded

Auxiliary Contacts

NC

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 15 (Open) mm

Series

MSA

IP Rating

IP67, IP69K

Supply Current

100mA

Length

95mm

Width

38mm

Number of Approach Directions

2

Depth

27mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM MSA Standalone Coded Non Contact Switches

The MSA Non-contact Coded Switches have been developed as standalone mountable devices to provide a high level of fault detection and functional safety.
These non-contact switches can be mounted to guard doors to provide and maintain a high level of functional safety without the need to connect to a safety relay or safety controller. They have their own internal monitoring system and use force guided mechanical contacts which maintain PLe/Category 4 (ISO13849-1) even when the switches are connected in series.
Made from stainless steel 316 with a mirror polished (Ra4) surface finish these safety switches are suitable for CIP and SIP process applications and have IP69K ingress protection.
The typical sensing distance of the switch when it is "on" is 12mm, with wide tolerance to guard misalignment after setting.

Standalone device with interlocking control without the need for additional controllers
Feedback circuit check option is included for use when incorporating reset buttons and external contactor feedback checks
Maintains PLe Cat.4 by internally checking the internal mechanical relays at each safety demand
Connect up to 20 switches in series
Ability to connect other switches and E Stops in series
Two diagnostic LED’s to indicate: Guard closed, Actuator present/removed, Feedback Circuit checked
Output contacts will switch up to 230Vac 3A
The housings are compact and easy to fit on frame sections of less than 40mm
Stainless steel 316 housing (mirror polished finish to Ra4)
IP69K ingress protection

Standards

High Functional Safety to ISO13849-1 - up to PLe/Cat 4. Conformance to EN60947-5-3 PDF-M.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 206,96

€ 206,96 Всеки (ex VAT)

IDEM MSA Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 2m Cable

€ 206,96

€ 206,96 Всеки (ex VAT)

IDEM MSA Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 2m Cable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

2m Cable

Actuator Type

Master Coded

Auxiliary Contacts

NC

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 15 (Open) mm

Series

MSA

IP Rating

IP67, IP69K

Supply Current

100mA

Length

95mm

Width

38mm

Number of Approach Directions

2

Depth

27mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM MSA Standalone Coded Non Contact Switches

The MSA Non-contact Coded Switches have been developed as standalone mountable devices to provide a high level of fault detection and functional safety.
These non-contact switches can be mounted to guard doors to provide and maintain a high level of functional safety without the need to connect to a safety relay or safety controller. They have their own internal monitoring system and use force guided mechanical contacts which maintain PLe/Category 4 (ISO13849-1) even when the switches are connected in series.
Made from stainless steel 316 with a mirror polished (Ra4) surface finish these safety switches are suitable for CIP and SIP process applications and have IP69K ingress protection.
The typical sensing distance of the switch when it is "on" is 12mm, with wide tolerance to guard misalignment after setting.

Standalone device with interlocking control without the need for additional controllers
Feedback circuit check option is included for use when incorporating reset buttons and external contactor feedback checks
Maintains PLe Cat.4 by internally checking the internal mechanical relays at each safety demand
Connect up to 20 switches in series
Ability to connect other switches and E Stops in series
Two diagnostic LED’s to indicate: Guard closed, Actuator present/removed, Feedback Circuit checked
Output contacts will switch up to 230Vac 3A
The housings are compact and easy to fit on frame sections of less than 40mm
Stainless steel 316 housing (mirror polished finish to Ra4)
IP69K ingress protection

Standards

High Functional Safety to ISO13849-1 - up to PLe/Cat 4. Conformance to EN60947-5-3 PDF-M.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more