Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

IDEM CPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

Номер на артикул на RS: 826-4215Марка: IDEM№ по каталога на производителя: 113006
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

CPR

Range

IDEMAG

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Depth

17mm

Width

20mm

Length

85mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Страна на произход

United Kingdom

Детайли за продукта

IDEM IDEMAG CPR Non Contact Safety Switch

The IDEMAG CPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting suitable for all industry applications
Easy to install within narrow frame structures
Operates from two sides for ease of applications
12 mm wide sensing
Switching capacity 1 A
55 & 73 mm fixing centres

Applications

The IDEMAG CPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Информацията за складовите наличности временно не е налична.

€ 110,36

€ 110,36 Всеки (ex VAT)

IDEM CPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

€ 110,36

€ 110,36 Всеки (ex VAT)

IDEM CPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

CPR

Range

IDEMAG

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Depth

17mm

Width

20mm

Length

85mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Страна на произход

United Kingdom

Детайли за продукта

IDEM IDEMAG CPR Non Contact Safety Switch

The IDEMAG CPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting suitable for all industry applications
Easy to install within narrow frame structures
Operates from two sides for ease of applications
12 mm wide sensing
Switching capacity 1 A
55 & 73 mm fixing centres

Applications

The IDEMAG CPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.